Carling Technologies CA3-B0-46-630-121-D technical specifications.
| Current Rating | 30A |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Voltage Rating (AC) | 480.277kV |
| RoHS | Unconfirmed |
Download the complete datasheet for Carling Technologies CA3-B0-46-630-121-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.