Switch Toggle ON OFF DPST Bat Toggle Screw 16A 250VAC 250VDC 745.69VA Panel Mount with Threads
Carling Technologies DK284-73/HDW-ASSM technical specifications.
| Max Voltage Rating (DC) | 250V |
| Mount | Panel |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies DK284-73/HDW-ASSM to view detailed technical specifications.
No datasheet is available for this part.