Switch Toggle ON None OFF 3PST Bat Toggle Quick Conn 17A 600VAC 1491.4VA Panel Mount with Threads
Carling Technologies HKA271-73/HDW-ASSM technical specifications.
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies HKA271-73/HDW-ASSM to view detailed technical specifications.
No datasheet is available for this part.
