Switch Toggle ON OFF ON 4PDT Round Bat Toggle Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling Technologies IM254-73/HDW-ASSM technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Termination | Screw |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies IM254-73/HDW-ASSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.