The LT-2535-631-018 is a DPST toggle switch with a maximum current rating of 15 amps at 125VAC or 28VDC. It can handle a maximum AC voltage rating of 250V and a maximum DC voltage rating of 28V. The switch has an electrical life of 25,000 cycles and a maximum power rating of 559.27mW. It features a lighted lever actuator style and a wire lead termination style. The switch is designed for panel mount with threads and has a minimum operating temperature of 0°C and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
| Pole Throw Configuration | DPST |
| Switch Configuration | (ON) None OFF |
| Max Current Rating | 15@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Actuator Style | Lighted Lever |
| Termination Style | Wire Lead |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |