Carling Technologies LTIGG5B-6S-BL-GN-NBL/12V technical specifications.
| Color | Green |
| Current Rating | 15A |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Termination | Lug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTIGG5B-6S-BL-GN-NBL/12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.