Carling Technologies LTILC5L-6S-BL-GNAM-NBL12V technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 15A |
| Illumination Color | Green, Orange |
| Illumination Type | Illuminated, Lamp |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | DPDT, SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTILC5L-6S-BL-GNAM-NBL12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.