This hydraulic magnetic circuit breaker from Carling Technologies features a 1-pole design with a voltage rating of 80VDC and a current rating of 15A. The breaker has a trip time range of 0.1 seconds to 2 seconds and is equipped with a rocker actuator. It operates within a temperature range of -40°C to 85°C and has a quick connect terminal design. The breaker is panel mountable and has 2 terminals.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 80VDC |
| Current Rating | 15A |
| Trip Time | 0.1s to 2s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |