This hydraulic magnetic circuit breaker is a 1-pole device with a voltage rating of 250VAC and a current rating of 1A. It features a trip time of 1-15 seconds and an actuator type of rocker. The operating temperature range is -40 to 85 degrees Celsius. The terminals are designed for quick connect and the device is mounted on a panel.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC |
| Current Rating | 1A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |