The MA1-B-24-615-1-A16-B-C is a hydraulic magnetic circuit breaker with a 250VAC voltage rating and 15A current rating. It features a 1s to 15s trip time and a rocker actuator type. The device operates within a temperature range of -40 to 85 degrees Celsius and has a quick connect terminal design. It is designed for panel mount applications with two terminals.
Checking distributor stock and pricing after the page loads.
| Type | Hydraulic Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 250VAC |
| Current Rating | 15A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |