
The P265A-1D-CON-MTL from Carling Technologies is a single-pole single-throw (SPST) panel mount switch rated for 125V DC and 250V AC. It has a maximum operating temperature of 85°C and a mechanical life of 100,000 cycles. The switch is packaged in bulk and features solder termination. It is not designed for radiation hardening.
Carling Technologies P265A-1D-CON-MTL technical specifications.
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies P265A-1D-CON-MTL to view detailed technical specifications.
No datasheet is available for this part.