Carling Technologies P26L-1D-RNDMTL technical specifications.
| Actuator Diameter | 6.29mm |
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Current Rating | 6A |
| Contact Voltage Rating (AC) | 125V |
| Current Rating | 3A |
| Electrical Life | 25000Cycles |
| Height | 31.9mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel, PCB |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies P26L-1D-RNDMTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.