Carling Technologies TIIK5L-1S-BL-FN SS technical specifications.
| Switch Configuration | ON None (OFF) |
| Pole Throw Configuration | 4PST |
| Actuator Style | Angular/Smooth Face Gloss Rocker |
| Max Current Rating | 15@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TIIK5L-1S-BL-FN SS to view detailed technical specifications.
No datasheet is available for this part.