Carling Technologies TILA51-1L-RD-F-SUB technical specifications.
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TILA51-1L-RD-F-SUB to view detailed technical specifications.
No datasheet is available for this part.