Carling Technologies TILC5T-1S-WH-FN-SS technical specifications.
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies TILC5T-1S-WH-FN-SS to view detailed technical specifications.
No datasheet is available for this part.