
The V75AG11B-G4C00-000 is a panel mount SPDT switch from Carling Technologies. It features a maximum operating temperature of 85°C and a mechanical life of 150,000 cycles. The switch is designed for panel mounting and has a quick connect termination. It is not radiation hardened and is not RoHS compliant.
Carling Technologies V75AG11B-G4C00-000 technical specifications.
| Contact Material | Tin, Silver |
| Illumination Type | Lamp, Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies V75AG11B-G4C00-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.