This 12V DC rated panel mount switch features a DPST throw configuration and a mechanical life of 150,000 cycles. It operates within a temperature range of -40°C to 85°C and is terminated with a quick connect. The switch has a contact material of tin, silver, and cadmium and is not RoHS compliant.
Carling Technologies VAD17661-19JA6-100 technical specifications.
| Contact Material | Tin, Silver, Cadmium |
| Illumination Type | Lamp |
| Max Operating Temperature | 85°C |
| Mechanical Life | 150000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.
