Carling Technologies W11D2GHN1-A7900-000 technical specifications.
| Current Rating | 10A |
| Illumination Color | Green, Orange |
| Illumination Type | Illuminated |
| Mount | Sealed |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies W11D2GHN1-A7900-000 to view detailed technical specifications.
No datasheet is available for this part.