Carling Technologies W22D2GHN1-A7900 technical specifications.
| Current Rating | 10A |
| Illumination Color | Green, Orange |
| Illumination Type | Illuminated |
| Mount | Sealed |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies W22D2GHN1-A7900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.