
Carlingswitch 621-1592900NXRS technical specifications.
| Contact Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Carlingswitch 621-1592900NXRS to view detailed technical specifications.
No datasheet is available for this part.
