Carlingswitch 621-1691909WXRC technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Carlingswitch 621-1691909WXRC to view detailed technical specifications.
No datasheet is available for this part.