
Carlingswitch ME2X003816A34BC technical specifications.
| Depth | 50.8mm |
| Length | 37.08mm |
| Number of Poles | 2 |
| Voltage Rating | 250V |
| Width | 33.76mm |
| RoHS | Compliant |
Download the complete datasheet for Carlingswitch ME2X003816A34BC to view detailed technical specifications.
No datasheet is available for this part.
