Carlisle 1-1836-601-5208 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for Carlisle 1-1836-601-5208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.