The Carlisle 1-3636-618-5212 is a SMA male coaxial connector with copper contacts plated with gold. It operates over a temperature range of -65°C to 105°C. The connector features SMA connectors on both Type A and Type B, and is designed for use with coaxial wire or cable.
Carlisle 1-3636-618-5212 technical specifications.
| Package/Case | SMA |
| Connector Type A | SMA |
| Connector Type B | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Carlisle 1-3636-618-5212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.