Carlisle 1-3636-620-5214 technical specifications.
| Package/Case | SMA |
| Connector Type A | SMA |
| Connector Type B | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -50°C |
| Wire/Cable Type | PUR |
| RoHS | Compliant |
Download the complete datasheet for Carlisle 1-3636-620-5214 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.