Cable Assembly Coaxial 0.812m Type K to Type K M-M
Checking distributor stock and pricing after the page loads.
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | Type K |
| Connector Type A | Type K |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |