Carlisle 22-TE-122 technical specifications.
| Type | Industrial Cable |
| Size | 22AWG |
| Maximum Outer Diameter | 1.27mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Plated ETP Copper |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlisle 22-TE-122 to view detailed technical specifications.
No datasheet is available for this part.