Carlisle 30-TE-1942-UL/CSA-BROWN technical specifications.
| Type | Hook-up Wire |
| Size | 30AWG |
| Maximum Outer Diameter | 0.81mm |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Coated Copper |
| Max Voltage Rating | 150V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carlisle 30-TE-1942-UL/CSA-BROWN to view detailed technical specifications.
No datasheet is available for this part.