Carlisle 5095CCSF technical specifications.
| Gender | Female |
| Impedance | 50R |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Operating Frequency | 0 to 18 Hz to GHz |
| Orientation | Right Angle |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Carlisle 5095CCSF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.