Commercial-grade RF SMA connector featuring a single female contact and a straight mounting style. This connector offers a secure locking mechanism for reliable signal transmission. Designed for RF and coaxial applications, it provides a single port for efficient interconnectivity.
Carlisle 5250 technical specifications.
| Number of Ports | 1 |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 5250 |
| Mounting Style | STRAIGHT |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Carlisle 5250 to view detailed technical specifications.
No datasheet is available for this part.