Carlisle 5286-2 technical specifications.
| Number of Ports | 1 |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 5286 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 2100VAC |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Carlisle 5286-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.