Carlisle 5308-1CCSF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 5308 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 1400VAC |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Carlisle 5308-1CCSF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.