Carlisle 5309-2CC technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Plating | Gold |
| Depth | 9.52mm |
| Gender | Male |
| Impedance | 50R |
| Length | 15.87mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carlisle 5309-2CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.