Carlisle 5340CCSF technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Plating | Gold |
| Depth | 24.89mm |
| Gender | Male |
| Impedance | 50R |
| Length | 12.7mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Carlisle 5340CCSF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.