Carlisle 5450 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Gender | Female |
| Impedance | 50R |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carlisle 5450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.