The Carlisle 5450CCSF is a right angle SMA RF connector with a flange mount design. It operates at frequencies between 0 and 18 GHz and has an impedance of 50 ohms. The connector's operating temperature range is -65 to 125 degrees Celsius. The contact plating is gold over nickel.
Carlisle 5450CCSF technical specifications.
| Type | SMA |
| Gender | PL |
| Body Orientation | Right Angle |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold Over Nickel |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carlisle 5450CCSF to view detailed technical specifications.
No datasheet is available for this part.