Carlisle 5490 technical specifications.
| Contact Material | Copper |
| Impedance | 50R |
| Length | 7.92mm |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carlisle 5490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.