The Carlisle 5692CC is a single-port connector with a female gender and a straight mounting style. It features a polytetrafluoroethylene insulator material and a commercial reliability rating. The connector operates within a temperature range of -55 to 165°C and has a dielectric withstanding voltage of 470VAC.
Carlisle 5692CC technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -55 |
| Number of Ports | 1 |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 5692 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 470VAC |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Carlisle 5692CC to view detailed technical specifications.
No datasheet is available for this part.