This Carlisle 5692CCSF connector features a female contact gender and a straight mounting style. It has a commercial reliability rating and a maximum operating temperature of 165°C. The insulator is made of polytetrafluoroethylene and can withstand a dielectric voltage of 470VAC. The connector has one port and a total of one contact.
Carlisle 5692CCSF technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -55 |
| Number of Ports | 1 |
| Insulator Material | POLYTETRAFLUOROETHYLENE |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 5692 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 470VAC |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Carlisle 5692CCSF to view detailed technical specifications.
No datasheet is available for this part.