Twisted Pair Cable Flouropolymer 8Conductors 24AWG 7.59mm Blue
Carlisle 922408 technical specifications.
| Type | Twisted Pair Cable |
| Size | 24AWG |
| Number of Conductors | 8 |
| Conductor Material | Silver Plated Copper |
| Jacket Color | Blue |
| Maximum Outer Diameter | 7.59mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlisle 922408 to view detailed technical specifications.
No datasheet is available for this part.