Hook-up Wire (3AWG/0)AWG Nickel Coated Annealed Copper 600V
Carlisle BMS13-58T01C01G03/0 technical specifications.
| Type | Hook-up Wire |
| Size | (3/0)AWG |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Conductor Material | Nickel Coated Annealed Copper |
| Max Voltage Rating | 600V |
Download the complete datasheet for Carlisle BMS13-58T01C01G03/0 to view detailed technical specifications.
No datasheet is available for this part.