Hook-up Wire 16AWG Nickel Coated High Strength Copper Alloy 600V
Carlisle BMS13-58T05C01G016 technical specifications.
| Type | Hook-up Wire |
| Size | 16AWG |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Conductor Material | Nickel Coated High Strength Copper Alloy |
| Max Voltage Rating | 600V |
Download the complete datasheet for Carlisle BMS13-58T05C01G016 to view detailed technical specifications.
No datasheet is available for this part.