Single Conductor Cable 16AWG Tin Coated Annealed Copper 600V
Carlisle BMS13-60T01C01G016 technical specifications.
| Type | Single Conductor Cable |
| Size | 16AWG |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Conductor Material | Tin Coated Annealed Copper |
| Max Voltage Rating | 600V |
Download the complete datasheet for Carlisle BMS13-60T01C01G016 to view detailed technical specifications.
No datasheet is available for this part.