Single Conductor Cable 18AWG Nickel Clad High Strength Copper Alloy 600V
Carlisle BMS13-60T10C01G018-006 technical specifications.
| Type | Single Conductor Cable |
| Size | 18AWG |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Conductor Material | Nickel Clad High Strength Copper Alloy |
| Max Voltage Rating | 600V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carlisle BMS13-60T10C01G018-006 to view detailed technical specifications.
No datasheet is available for this part.