This shielded multi-conductor cable features 3 tin coated annealed copper conductors with a pastel green jacket. It has a maximum voltage rating of 600V and operates within a temperature range of -65°C to 150°C. The cable is shielded with a braid type shield.
Carlisle BMS13-60T13C03G022 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 3 |
| Conductor Material | Tin Coated Annealed Copper |
| Jacket Color | Pastel Green |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Shield Type | Braid |
Download the complete datasheet for Carlisle BMS13-60T13C03G022 to view detailed technical specifications.
No datasheet is available for this part.