Single Conductor Cable 12AWG Nickel Coated Copper 600V
Carlisle BMS13-60T20C01G012 technical specifications.
| Type | Single Conductor Cable |
| Size | 12AWG |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Conductor Material | Nickel Coated Copper |
| Max Voltage Rating | 600V |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Carlisle BMS13-60T20C01G012 to view detailed technical specifications.
No datasheet is available for this part.