Carlisle BMS13-65 TOG C01 G020 technical specifications.
| Type | Coaxial Cable |
| Size | 20AWG |
| Jacket Color | Brown |
| Conductor Material | Annealed Copper |
| Maximum Outer Diameter | 4.74(Typ)mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
| Standards | BMS 13-65 |
Download the complete datasheet for Carlisle BMS13-65 TOG C01 G020 to view detailed technical specifications.
No datasheet is available for this part.