Carlisle BNS922 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | TEFLON |
| Total Number of Contacts | 1 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | BNS922 |
| Mounting Style | STRAIGHT |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Carlisle BNS922 to view detailed technical specifications.
No datasheet is available for this part.