Carlisle CCR022 technical specifications.
| Termination Type | CRIMP/SOLDER |
| Contact Gender | MALE |
| Manufacturer Series | CCR022 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Carlisle CCR022 to view detailed technical specifications.
No datasheet is available for this part.