The Carlisle CTR022 is a right angle RF connector with a termination type of crimp and an insulator material of Teflon. It has a maximum operating temperature of 165 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The connector features a male contact gender and a commercial reliability rating. It is designed for use in applications where a high dielectric withstanding voltage is required, with a rating of 2100VAC.
Carlisle CTR022 technical specifications.
| Max Operating Temperature | 165 |
| Min Operating Temperature | -65 |
| Number of Ports | 1 |
| Termination Type | CRIMP |
| Insulator Material | TEFLON |
| Total Number of Contacts | 1 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | CTR022 |
| Mounting Style | RIGHT ANGLE |
| Dielectric Withstanding Voltage | 2100VAC |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Carlisle CTR022 to view detailed technical specifications.
No datasheet is available for this part.